Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MR08X153 JTLV SMD Chip Resistor, 15 kohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR08X153 JTLVCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3994494RL
Cut Tape3994494
Product RangeMP MR Series
Your Part Number
760 In Stock
Need more?
760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY0.095 | CNY0.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.095 (CNY0.1074) |
| 100+ | CNY0.073 (CNY0.0825) |
| 500+ | CNY0.065 (CNY0.0734) |
| 1000+ | CNY0.057 (CNY0.0644) |
| 2500+ | CNY0.051 (CNY0.0576) |
| 5000+ | CNY0.045 (CNY0.0508) |
| 25000+ | CNY0.041 (CNY0.0463) |
| 50000+ | CNY0.040 (CNY0.0452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR08X153 JTLVCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3994494RL
Cut Tape3994494
Product RangeMP MR Series
Technical Datasheet
Resistance15kohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP MR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
15kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
MP MR Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
