Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MR08X000 PTLV Zero Ohm Resistor, Jumper, AEC-Q200, 0805 [2012 Metric], Thick Film, 125 mW, 1.5 A](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR08X000 PTLVCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4004544RL
Cut Tape4004544
Product RangeMR_V Series
Your Part Number
4,630 In Stock
Need more?
4,630 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.115 | CNY1.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.115 (CNY0.130) |
| 100+ | CNY0.091 (CNY0.1028) |
| 500+ | CNY0.081 (CNY0.0915) |
| 1000+ | CNY0.070 (CNY0.0791) |
| 2500+ | CNY0.063 (CNY0.0712) |
| 5000+ | CNY0.059 (CNY0.0667) |
| 25000+ | CNY0.052 (CNY0.0588) |
| 50000+ | CNY0.050 (CNY0.0565) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR08X000 PTLVCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4004544RL
Cut Tape4004544
Product RangeMR_V Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating1.5A
Resistor MountingSurface Mount Device
Product RangeMR_V Series
Product Length2mm
Product Width1.25mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.5mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1.5A
Product Range
MR_V Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
