Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MR06X2701FTL SMD Chip Resistor, 2.7 kohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR06X2701FTLCopy
Manufacturer Standard Lead Time29 weeks
Order Code3994465
Product RangeMR Series
Your Part Number
4,281 In Stock
Need more?
4,281 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.060 (CNY0.0678) |
| 100+ | CNY0.045 (CNY0.0508) |
| 500+ | CNY0.041 (CNY0.0463) |
| 1000+ | CNY0.033 (CNY0.0373) |
| 2500+ | CNY0.031 (CNY0.035) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY0.60 (CNY0.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR06X2701FTLCopy
Manufacturer Standard Lead Time29 weeks
Order Code3994465
Product RangeMR Series
Technical Datasheet
Resistance2.7kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Sulfur
Product RangeMR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Alternatives for MR06X2701FTL
2 Products Found
Technical Specifications
Resistance
2.7kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
MR Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Anti-Sulfur
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
