Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MR06X1502FTLV SMD Chip Resistor, 15 kohm, ± 1%, 125 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR06X1502FTLVCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3994451RL
Cut Tape3994451
Product RangeMP MR Series
Your Part Number
630 In Stock
Need more?
630 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY0.126 | CNY1.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.126 (CNY0.1424) |
| 100+ | CNY0.083 (CNY0.0938) |
| 500+ | CNY0.063 (CNY0.0712) |
| 1000+ | CNY0.054 (CNY0.061) |
| 2500+ | CNY0.048 (CNY0.0542) |
| 5000+ | CNY0.042 (CNY0.0475) |
| 25000+ | CNY0.039 (CNY0.0441) |
| 50000+ | CNY0.037 (CNY0.0418) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR06X1502FTLVCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3994451RL
Cut Tape3994451
Product RangeMP MR Series
Technical Datasheet
Resistance15kohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP MR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
15kohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
MP MR Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
