Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MR06X000 PTL Zero Ohm Resistor, Jumper, AEC-Q200, 0603 [1608 Metric], Thick Film, 125 mW, 1 A](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR06X000 PTLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3994440RL
Cut Tape3994440
Product RangeMR Series
Your Part Number
950 In Stock
10,000 more incoming. You can reserve stock now
950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.054 | CNY0.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.054 (CNY0.061) |
| 100+ | CNY0.043 (CNY0.0486) |
| 500+ | CNY0.039 (CNY0.0441) |
| 1000+ | CNY0.033 (CNY0.0373) |
| 2500+ | CNY0.030 (CNY0.0339) |
| 5000+ | CNY0.028 (CNY0.0316) |
| 25000+ | CNY0.025 (CNY0.0282) |
| 50000+ | CNY0.024 (CNY0.0271) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR06X000 PTLCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel3994440RL
Cut Tape3994440
Product RangeMR Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeMR Series
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1A
Product Range
MR Series
Product Width
0.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MR06X000 PTL
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
