Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MR04X563 JTLV SMD Chip Resistor, 56 kohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR04X563 JTLVCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3994428RL
Cut Tape3994428
Product RangeMP MR Series
Your Part Number
12,210 In Stock
Need more?
12,210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY0.017 | CNY0.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.017 (CNY0.0192) |
| 100+ | CNY0.014 (CNY0.0158) |
| 500+ | CNY0.014 (CNY0.0158) |
| 2500+ | CNY0.013 (CNY0.0147) |
| 5000+ | CNY0.012 (CNY0.0136) |
| 10000+ | CNY0.011 (CNY0.0124) |
| 50000+ | CNY0.010 (CNY0.0113) |
| 100000+ | CNY0.008 (CNY0.009) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR04X563 JTLVCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3994428RL
Cut Tape3994428
Product RangeMP MR Series
Technical Datasheet
Resistance56kohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP MR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
56kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MP MR Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
