Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MR04X49R9FTLV SMD Chip Resistor, 49.9 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR04X49R9FTLVCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3994423RL
Cut Tape3994423
Product RangeMP MR Series
Your Part Number
4,125 In Stock
Need more?
4,125 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.069 | CNY0.69 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.069 (CNY0.078) |
| 100+ | CNY0.052 (CNY0.0588) |
| 500+ | CNY0.047 (CNY0.0531) |
| 2500+ | CNY0.041 (CNY0.0463) |
| 5000+ | CNY0.037 (CNY0.0418) |
| 10000+ | CNY0.032 (CNY0.0362) |
| 50000+ | CNY0.030 (CNY0.0339) |
| 100000+ | CNY0.029 (CNY0.0328) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR04X49R9FTLVCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3994423RL
Cut Tape3994423
Product RangeMP MR Series
Technical Datasheet
Resistance49.9ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP MR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
49.9ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MP MR Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
