Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MR04X3162FTLV SMD Chip Resistor, 31.6 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2447094-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR04X3162FTLVCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3994402RL
Cut Tape3994402
Product RangeMP MR Series
Your Part Number
6,924 In Stock
Need more?
6,924 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.111 | CNY1.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.111 (CNY0.1254) |
| 100+ | CNY0.073 (CNY0.0825) |
| 500+ | CNY0.055 (CNY0.0622) |
| 2500+ | CNY0.048 (CNY0.0542) |
| 5000+ | CNY0.042 (CNY0.0475) |
| 10000+ | CNY0.038 (CNY0.0429) |
| 50000+ | CNY0.034 (CNY0.0384) |
| 100000+ | CNY0.033 (CNY0.0373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMR04X3162FTLVCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3994402RL
Cut Tape3994402
Product RangeMP MR Series
Technical Datasheet
Resistance31.6kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP MR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
31.6kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
MP MR Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
