Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPX5-114ANN-NABD-1NN-SCopy
Manufacturer Standard Lead Time29 weeks
Order Code4349759
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.590 (CNY48.1267) |
| 3+ | CNY34.860 (CNY39.3918) |
| 15+ | CNY33.310 (CNY37.6403) |
| 50+ | CNY31.400 (CNY35.482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.59 (CNY48.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPX5-114ANN-NABD-1NN-SCopy
Manufacturer Standard Lead Time29 weeks
Order Code4349759
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST-NO
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product Range-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max16A
Contact Voltage VDC30V
Panel Cutout Height37.7mm
Panel Cutout Width21.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPX5-114ANN-NABD-1NN-S is a On-Off, SPST-NO, non illuminated, black colour rocker switch.
- Rating : 16A 30VDC~μT55(cURus/ENEC15)
- 1500V AC 1 minute dielectric withstand voltage
- 100Mohm (minimum) insulation resistance (500VDC)
- 20mohm (max) initial contact resistance
- IP67 (above the panel) waterproof grade
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
16A
Panel Cutout Height
37.7mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPST-NO
Switch Mounting
Panel, Snap-In
Product Range
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Panel Cutout Width
21.2mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10
