Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPV7D201KNKCopy
Manufacturer Standard Lead Time35 weeks
Order Code4171182
Your Part Number
11,990 In Stock
Need more?
11,990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.820 (CNY0.9266) |
| 50+ | CNY0.576 (CNY0.6509) |
| 100+ | CNY0.510 (CNY0.5763) |
| 250+ | CNY0.470 (CNY0.5311) |
| 500+ | CNY0.446 (CNY0.504) |
Price for:Each
Minimum: 10
Multiple: 10
CNY8.20 (CNY9.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPV7D201KNKCopy
Manufacturer Standard Lead Time35 weeks
Order Code4171182
Technical Datasheet
Voltage Rating VAC130V
Voltage Rating VDC170V
Product Range-
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.75A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)17.5J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
UL and TUV approved.
Technical Specifications
Voltage Rating VAC
130V
Product Range
-
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.75A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
170V
Clamping Voltage Vc Max
340V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
17.5J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
