Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPV10D121KNKCopy
Manufacturer Standard Lead Time36 weeks
Order Code4171113
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.840 (CNY2.0792) |
| 10+ | CNY1.130 (CNY1.2769) |
| 50+ | CNY1.060 (CNY1.1978) |
| 100+ | CNY0.983 (CNY1.1108) |
| 200+ | CNY0.920 (CNY1.0396) |
| 500+ | CNY0.860 (CNY0.9718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.84 (CNY2.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPV10D121KNKCopy
Manufacturer Standard Lead Time36 weeks
Order Code4171113
Technical Datasheet
Voltage Rating VAC75V
Voltage Rating VDC100V
Product Range-
Clamping Voltage Vc Max200V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs3.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)20J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
UL and TUV approved.
Technical Specifications
Voltage Rating VAC
75V
Product Range
-
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
3.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
100V
Clamping Voltage Vc Max
200V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
20J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00133
