Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSZML-61R-VCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4153508RL
Cut Tape4153508
Product RangeMP Tactile Switches SMD
Your Part Number
2,407 In Stock
Need more?
2,407 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.110 | CNY2.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.110 (CNY2.3843) |
| 25+ | CNY1.610 (CNY1.8193) |
| 100+ | CNY1.420 (CNY1.6046) |
| 250+ | CNY1.140 (CNY1.2882) |
| 1500+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSZML-61R-VCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4153508RL
Cut Tape4153508
Product RangeMP Tactile Switches SMD
Technical Datasheet
Product RangeMP Tactile Switches SMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPTSZML-61R-V tactile switch a top-actuated, surface-mount device (SMD) boasting a slim 2.5mm height. With a round button design and a sturdy actuating force of 260gf, it ensures precise and reliable input for your electronic applications.
- Offers a thin design profile for space-saving solutions
- Provides a ground terminal for enhanced stability in electronic circuits
- Enables reflow solderability, streamlining assembly processes
- Provides insulation resistance of 100MΩ min. at 500V DC
- Delivers long operating life of up to 1,000,000 cycles for improved durability
Applications
Consumer Electronics, Audio, Industrial
Technical Specifications
Product Range
MP Tactile Switches SMD
Switch Mounting
Surface Mount
Actuating Force
260gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
