Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSMW-67R-VCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4153449RL
Cut Tape4153449
Product RangeMP Tactile Switches SMD
Your Part Number
1,776 In Stock
Need more?
1,776 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.840 | CNY2.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.840 (CNY3.2092) |
| 25+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.330 (CNY2.6329) |
| 250+ | CNY2.010 (CNY2.2713) |
| 1500+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSMW-67R-VCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4153449RL
Cut Tape4153449
Product RangeMP Tactile Switches SMD
Technical Datasheet
Product RangeMP Tactile Switches SMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force260gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPTSMW-67R-V is a tactile switch features a sealed construction, making it resistant to dust and ensuring reliability in operation. It is reflow solderable, simplifying the manufacturing process and ensuring secure connections. With its compact design and versatile features, it is suitable for a wide range of applications, from consumer electronics to industrial equipment.
- Enhanced durability and longevity due to dust-proof design
- Offers high reliability for consistent performance
- Compact size makes it suitable for various applications
- Streamlined manufacturing process with reflow solderability
- Long-term reliability, minimizing the need for frequent replacements
- Compliance with industry standards and regulations, simplifying certification processes
Applications
Instrumentation, Audio, Industrial
Technical Specifications
Product Range
MP Tactile Switches SMD
Switch Mounting
Surface Mount
Actuating Force
260gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
