Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSM-31N-VCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4153524RL
Cut Tape4153524
Product RangeMP Tactile Switches SMD
Your Part Number
687 In Stock
Need more?
687 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.120 | CNY1.12 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.120 (CNY1.2656) |
| 25+ | CNY0.845 (CNY0.9548) |
| 100+ | CNY0.744 (CNY0.8407) |
| 250+ | CNY0.653 (CNY0.7379) |
| 1500+ | CNY0.626 (CNY0.7074) |
| 3000+ | CNY0.612 (CNY0.6916) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSM-31N-VCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4153524RL
Cut Tape4153524
Product RangeMP Tactile Switches SMD
Technical Datasheet
Product RangeMP Tactile Switches SMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.5mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPTSM-31N-V is a tactile switch featuring SPST-NO configuration with top actuation. It boasts a low profile of 4.3mm, SMD mounting, a rectangular button design, and operates at 160 gf with a rating of 50mA at 12VDC.
- Offers choice of SMT terminal type for flexible installation
- Provides sharp click feeling for tactile feedback
- Facilitates seamless integration into various electronic devices
- Enhances precision in operation
- Ensures reliable performance in demanding industrial environments
Applications
Consumer Electronics, Audio, Industrial
Technical Specifications
Product Range
MP Tactile Switches SMD
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
3.5mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
