Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSL-61K-VCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4153518RL
Cut Tape4153518
Product RangeMP Tactile Switches SMD
Your Part Number
2,695 In Stock
Need more?
2,695 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.730 | CNY1.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.730 (CNY1.9549) |
| 25+ | CNY1.310 (CNY1.4803) |
| 100+ | CNY1.150 (CNY1.2995) |
| 250+ | CNY1.020 (CNY1.1526) |
| 1500+ | CNY0.969 (CNY1.095) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSL-61K-VCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4153518RL
Cut Tape4153518
Product RangeMP Tactile Switches SMD
Technical Datasheet
Product RangeMP Tactile Switches SMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force100gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPTSL-61K-V is a tactile switch crafted for precision and efficiency. Standing at 2.5mm tall with SMD mounting, it offers top actuation for seamless integration. With a gentle 100gf actuation force and SPST-NO configuration, it ensures reliable performance across various applications, backed by a 50mA rating at 12VDC.
- Offers a thin design profile for space-saving solutions
- Provides a ground terminal for stable grounding, enhancing overall performance
- Facilitates easy and reliable assembly with reflow solderability
- Ensures high reliability with a contact rating of 50mA at 12VDC
- Suitable for various environments with a wide operating temperature range
- Versatile applications including audio, office automation, instrumentation, and white goods
Applications
Consumer Electronics, Audio, Industrial
Technical Specifications
Product Range
MP Tactile Switches SMD
Switch Mounting
Surface Mount
Actuating Force
100gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
