Print Page
Image is for illustrative purposes only. Please refer to product description.

2,376 In Stock
Need more?
2,376 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.730 (CNY3.0849) |
| 25+ | CNY2.450 (CNY2.7685) |
| 100+ | CNY2.250 (CNY2.5425) |
| 250+ | CNY1.960 (CNY2.2148) |
| 1500+ | CNY1.870 (CNY2.1131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.73 (CNY3.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTCF3QRCopy
Order Code4437747
Technical Datasheet
Product Range-
Actuator OrientationSide Actuated
Switch MountingSurface Mount, Right Angle
Actuator StyleRectangular Button
Actuating Force240gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.5mm x 2.9mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPTCF3QR is tactile switch.
- 10mA current rating, 2VDC to 20mA 15VDC (resistive load)
- 100mohm max contact resistance
- 240 ±70gf operating force, 200,000 cycles life
- General tolerance is ±0.2mm
- Stainless steel with silver cladding contact material
- Stainless steel with silver plating cover material
- High temp thermoplastic LCP UL 94V-0 stem and base
- 100Mohm min insulation resistance
- Operating temperature range from -40°C to 85°C
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount, Right Angle
Actuating Force
240gf
Switch Dimensions (L x W)
4.5mm x 2.9mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
