Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTAR16V106KBBBCopy
Manufacturer Standard Lead Time46 weeks
Order Code4712362
Product RangeMP TAR Series
Your Part Number
980 In Stock
Need more?
980 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.530 (CNY1.7289) |
| 250+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.160 (CNY1.3108) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.30 (CNY28.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTAR16V106KBBBCopy
Manufacturer Standard Lead Time46 weeks
Order Code4712362
Product RangeMP TAR Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
ESR-
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter5mm
Product Length-
Product Height8mm
Product RangeMP TAR Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
MP TAR Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
ESR
-
Ripple Current
-
Product Diameter
5mm
Product Height
8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
