Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTAEF-25NA-V-T/RCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437745
Your Part Number
2,626 In Stock
Need more?
2,626 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.570 (CNY5.1641) |
| 15+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.300 (CNY3.729) |
| 1000+ | CNY3.140 (CNY3.5482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.57 (CNY5.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTAEF-25NA-V-T/RCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437745
Technical Datasheet
Product Range-
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 3.8mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPTAEF-25NA-V-T/R is a flat pin tactile switch.
- 200 ±50gf operation force
- 200,000 operation life, 0.3 ±0.15 travel
- General tolerance is ±0.2mm
- 50mA switch current rating, 12VDC switch voltage rating
- 100mohm max contact resistance
- 100VDC, 100Mohm min insulation resistance
- Stainless steel cover, high-temp thermoplastic LCP V - 0 (black) base
- 100Mohm min insulation resistance
- Dimension is 3.8mm × 6mm, H2.5mm
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
6mm x 3.8mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
