Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MPTAC25V106MBT Surface Mount Tantalum Capacitor, 10 µF, 25 V, 1411 [3528 Metric], ± 20%, B](https://www.element14.cn/productimages/standard/en_GB/4712343-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTAC25V106MBTCopy
Manufacturer Standard Lead Time47 weeks
Order Code4712347
Product RangeMC TAC Series
Your Part Number
1,900 In Stock
Need more?
1,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY2.150 (CNY2.4295) |
| 100+ | CNY1.790 (CNY2.0227) |
| 250+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.510 (CNY1.7063) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.30 (CNY28.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTAC25V106MBTCopy
Manufacturer Standard Lead Time47 weeks
Order Code4712347
Product RangeMC TAC Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR-
Manufacturer Size CodeB
Failure Rate-
Ripple Current-
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeMC TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
-
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
-
Product Width
2.8mm
Product Range
MC TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
