Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MPTAC16V475MAT Surface Mount Tantalum Capacitor, 4.7 µF, 16 V, 1206 [3216 Metric], ± 20%, A](https://www.element14.cn/productimages/standard/en_GB/4712343-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTAC16V475MATCopy
Manufacturer Standard Lead Time47 weeks
Order Code4712345
Product RangeMC TAC Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.340 (CNY1.5142) |
| 50+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY0.947 (CNY1.0701) |
| 250+ | CNY0.835 (CNY0.9436) |
| 500+ | CNY0.795 (CNY0.8984) |
Price for:Each
Minimum: 10
Multiple: 10
CNY13.40 (CNY15.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTAC16V475MATCopy
Manufacturer Standard Lead Time47 weeks
Order Code4712345
Product RangeMC TAC Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR-
Manufacturer Size CodeA
Failure Rate-
Ripple Current-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeMC TAC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
-
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.6mm
Product Range
MC TAC Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
