Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPT6WM4RGQRCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437744
Your Part Number
926 In Stock
Need more?
926 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.200 (CNY2.486) |
| 25+ | CNY1.980 (CNY2.2374) |
| 100+ | CNY1.820 (CNY2.0566) |
| 250+ | CNY1.590 (CNY1.7967) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.20 (CNY2.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPT6WM4RGQRCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437744
Technical Datasheet
Product Range-
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force200gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPT6WM4RGQR is a SMT tactile switch.
- 50mA, DC 32V max/1mA, DC 20MV min rating
- 100mohm max initial contact resistance, 100VDC/10Mohm insulation resistance
- 200gf operating force, ±0.2mm general tolerances
- 0.1mm solder thickness
- Air pressure range from 86 to 106kPa
- Tactile feedback type of actuation
- Silicone rubber stem material, stainless steel cover and contact material
- Dimension is 6mm x 6mm, H4.3mm
- Operating temperature range from -40°C to +85°C
- High temp thermoplastic LCP (moulded black) base material
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
