Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPT3BL-03-Q-T/RCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437740
Your Part Number
7,995 In Stock
Need more?
7,995 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.620 (CNY1.8306) |
| 25+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.200 (CNY1.356) |
| 250+ | CNY0.992 (CNY1.121) |
| 1500+ | CNY0.938 (CNY1.0599) |
| 3000+ | CNY0.910 (CNY1.0283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.62 (CNY1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPT3BL-03-Q-T/RCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437740
Technical Datasheet
Product Range-
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.7mm x 3.7mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPT3BL-03-Q-T/R is a J pin, tactile switch.
- General tolerance is ±0.2mm, operating force is 160gf
- High temp thermoplastic LCP UL94V - 0 (moulded black) base material
- 50mA switch rating current, 12VDC switch rating voltage
- 100mohm max contact resistance, 100VDC/100Mohm insulation resistance
- Phosphor bronze with silver plating terminal material
- Stainless steel with silver cladding contact material
- Dimension is 3.7mm × 3.7mm, H0.35mm
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
3.7mm x 3.7mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
