Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSJK-0N-26.00-1.8~3.3-30-CCopy
Manufacturer Standard Lead Time21 weeks
Order Code4867216
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.650 (CNY12.0345) |
| 10+ | CNY9.290 (CNY10.4977) |
| 25+ | CNY8.330 (CNY9.4129) |
| 50+ | CNY8.120 (CNY9.1756) |
| 100+ | CNY7.940 (CNY8.9722) |
| 500+ | CNY7.290 (CNY8.2377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.65 (CNY12.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSJK-0N-26.00-1.8~3.3-30-CCopy
Manufacturer Standard Lead Time21 weeks
Order Code4867216
Technical Datasheet
Frequency Nom26MHz
Frequency Stability + / -30ppm
Oscillator Case / PackageSMD, 1.6mm x 1.2mm
Supply Voltage Nom3.3V
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
26MHz
Oscillator Case / Package
SMD, 1.6mm x 1.2mm
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
