Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPS3F12-H-F-0Copy
Manufacturer Standard Lead Time41 weeks
Order Code4293145
Product RangeMP Tactile Switches Through-Hole
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.570 (CNY36.8041) |
| 3+ | CNY28.980 (CNY32.7474) |
| 15+ | CNY27.270 (CNY30.8151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.57 (CNY36.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPS3F12-H-F-0Copy
Manufacturer Standard Lead Time41 weeks
Order Code4293145
Product RangeMP Tactile Switches Through-Hole
Technical Datasheet
Product RangeMP Tactile Switches Through-Hole
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force13N
Contact Rating30mA at 28VDC
Switch Dimensions (L x W)12.4mm x 12.4mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPS3F12-H-F-0 is a SPDT tactile switch (no LED).
- 30mA / 28VDC rating, 10mm/sec operating speed
- 25-30 operation cycles per minute operating frequency range
- 20,000 cycles electric life, 500,000 cycles mechanical life
- 5N to 7N force 1 range, 10N to 13N force 2 range
- 11.6 ±0.2mm operating position 1, 10.8 ±0.2mm operating position 2
- 2mm full travels
- POM natural pusher, POM dust protection cap, PA nature glass fibre reinforced case
- Piano wire spring, gold plated brass contact, gold flash plated brass terminals
- Operation temperature range from -40°C to +85°C
Technical Specifications
Product Range
MP Tactile Switches Through-Hole
Switch Mounting
Through Hole
Actuating Force
13N
Switch Dimensions (L x W)
12.4mm x 12.4mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
30mA at 28VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
