Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MPR121WF100MT4E SMD Current Sense Resistor, 0.01 ohm, MP LR12 Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip](https://www.element14.cn/productimages/standard/en_GB/4227445-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPR121WF100MT4ECopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4227446RL
Cut Tape4227446
Product RangeMP LR12 Series
Your Part Number
2,370 In Stock
Need more?
2,370 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.450 | CNY14.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.450 (CNY1.6385) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY1.100 (CNY1.243) |
| 1000+ | CNY1.010 (CNY1.1413) |
| 2000+ | CNY0.910 (CNY1.0283) |
| 4000+ | CNY0.847 (CNY0.9571) |
| 20000+ | CNY0.813 (CNY0.9187) |
| 40000+ | CNY0.798 (CNY0.9017) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPR121WF100MT4ECopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4227446RL
Cut Tape4227446
Product RangeMP LR12 Series
Technical Datasheet
Resistance0.01ohm
Product RangeMP LR12 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MPR12 metal strip chip resistor series ideal for current sensing applications and power rating up to 3 watts. This resistor offers excellent performance and meet AEC-Q200 Qualified standards, and they are widely used in areas of industrial, lighting, electricity, security, telecommunications, smart home etc.
- Low T.C.R until ±50PPM
- Low resistance values from 1mohm to 220mohm
- Low inductance
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MP LR12 Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.7mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01259
