Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPRMT20JW501B00Copy
Manufacturer Standard Lead Time39 weeks
Order Code4715819
Your Part Number
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.560 (CNY26.6228) |
| 5+ | CNY15.530 (CNY17.5489) |
| 10+ | CNY13.150 (CNY14.8595) |
| 25+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY10.410 (CNY11.7633) |
| 135+ | CNY9.590 (CNY10.8367) |
| 675+ | CNY9.130 (CNY10.3169) |
| 1350+ | CNY8.950 (CNY10.1135) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.56 (CNY26.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPRMT20JW501B00Copy
Manufacturer Standard Lead Time39 weeks
Order Code4715819
Technical Datasheet
Resistance500ohm
Product Range-
Power Rating20W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating750V
Resistor TechnologyWirewound
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length45mm
Product Width20mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
500ohm
Power Rating
20W
Resistor Case / Package
Radial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
45mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Resistance Tolerance
± 5%
Voltage Rating
750V
Temperature Coefficient
± 350ppm/°C
Product Diameter
-
Product Width
20mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02538
