Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPRM05WJP560B00Copy
Manufacturer Standard Lead Time39 weeks
Order Code4715814
Your Part Number
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.550 (CNY4.0115) |
| 10+ | CNY2.000 (CNY2.260) |
| 50+ | CNY1.580 (CNY1.7854) |
| 100+ | CNY1.390 (CNY1.5707) |
| 200+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY1.140 (CNY1.2882) |
| 2500+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY1.070 (CNY1.2091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.55 (CNY4.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPRM05WJP560B00Copy
Manufacturer Standard Lead Time39 weeks
Order Code4715814
Technical Datasheet
Resistance56ohm
Product Range-
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageRadial Leaded
Voltage Rating500V
Resistor TechnologyMetal Oxide Film
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length25mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
56ohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Oxide Film
Resistor Type
High Power
Product Length
25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 350ppm/°C
Product Diameter
-
Product Width
13mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00674
