Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPRM03WJW20KB00Copy
Order Code4715825
Product RangeMC PRM Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.480 (CNY6.1924) |
| 10+ | CNY3.990 (CNY4.5087) |
| 50+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.660 (CNY1.8758) |
| 200+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.120 (CNY1.2656) |
| 2500+ | CNY0.858 (CNY0.9695) |
| 5000+ | CNY0.841 (CNY0.9503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.48 (CNY6.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPRM03WJW20KB00Copy
Order Code4715825
Product RangeMC PRM Series
Technical Datasheet
Resistance0.2ohm
Product RangeMC PRM Series
Power Rating3W
Resistor TechnologyWirewound
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 400ppm/°C
Product Length-
Product Width12.5mm
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.2ohm
Power Rating
3W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 400ppm/°C
Product Width
12.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC PRM Series
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
-
Product Height
25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00586
