Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPK-19M13FQU4SS-ANTNCopy
Manufacturer Standard Lead Time27 weeks
Order Code4349747
Your Part Number
296 In Stock
Need more?
296 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.640 (CNY100.1632) |
| 3+ | CNY83.910 (CNY94.8183) |
| 15+ | CNY79.810 (CNY90.1853) |
| 50+ | CNY68.620 (CNY77.5406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.64 (CNY100.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPK-19M13FQU4SS-ANTNCopy
Manufacturer Standard Lead Time27 weeks
Order Code4349747
Technical Datasheet
Product Range-
Panel Cutout Diameter19mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourNatural
Contact Current AC Max6A
Contact Voltage VAC250V
Contact Current DC Max6A
Contact Voltage VDC48V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourBlue
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPPK-19M13FQU4SS-ANTN is a 19mm, SPDT, round flat, natural vandal resistant switch.
- Rating : 6A 125/250V~μ 5E4 (cURus/ENEC15), 6A 3~48V DC μ 3E4 (cURus/ENEC15)
- 50mohm (max) initial contact resistance
- 100Mohm (min) insulation resistance
- 500V AC for 1 minute dielectric strength
- 1,000,000 cycles mechanical life
- 350g ±150g operation force
- 3.2mm (max) total travel, : IP68, IK10 (above the panel) protection level
- Stainless steel shell material
- 24VDC LED voltage, blue LED colour
Technical Specifications
Product Range
-
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
6A
Contact Current DC Max
6A
IP Rating
IP68
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
48V
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8
