Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MPP102WF200KT2E SMD Chip Resistor, 2 ohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/4228961-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPP102WF200KT2ECopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4228966RL
Cut Tape4228966
Product RangeMC SP Series
Your Part Number
2,130 In Stock
Need more?
2,130 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.600 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.600 (CNY2.938) |
| 50+ | CNY2.150 (CNY2.4295) |
| 250+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.900 (CNY2.147) |
| 1000+ | CNY1.670 (CNY1.8871) |
| 2000+ | CNY1.520 (CNY1.7176) |
| 10000+ | CNY1.450 (CNY1.6385) |
| 20000+ | CNY1.420 (CNY1.6046) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPP102WF200KT2ECopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4228966RL
Cut Tape4228966
Product RangeMC SP Series
Technical Datasheet
Resistance2ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMC SP Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MPP10 ultra high-power thick film series suitable for both wave and reflow soldering. Typical applications include EV charging system, lighting converter/ beacon, digital cameras, computer & Wi Fi modules, automotive, consumer electronics, power supply/tools, medical and telecom equipment.
- High-power rating up to 6W
- Surge withstanding capability
- Suitable for both wave & reflow soldering
- AEC-Q200 compliant
Technical Specifications
Resistance
2ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
MC SP Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00764
