Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MPP102WF100KT2E SMD Chip Resistor, 1 ohm, ± 1%, 2 W, 2010 [5025 Metric], Thick Film, High Power](https://www.element14.cn/productimages/standard/en_GB/4228961-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPP102WF100KT2ECopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4228961RL
Cut Tape4228961
Product RangeMC SP Series
Your Part Number
1,995 In Stock
Need more?
1,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.330 | CNY11.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.330 (CNY2.6329) |
| 50+ | CNY1.990 (CNY2.2487) |
| 250+ | CNY1.820 (CNY2.0566) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2000+ | CNY1.370 (CNY1.5481) |
| 10000+ | CNY1.320 (CNY1.4916) |
| 20000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPP102WF100KT2ECopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel4228961RL
Cut Tape4228961
Product RangeMC SP Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMC SP Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MPP10 ultra high-power thick film series suitable for both wave and reflow soldering. Typical applications include EV charging system, lighting converter/ beacon, digital cameras, computer & Wi Fi modules, automotive, consumer electronics, power supply/tools, medical and telecom equipment.
- High-power rating up to 6W
- Surge withstanding capability
- Suitable for both wave & reflow soldering
- AEC-Q200 compliant
Technical Specifications
Resistance
1ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
MC SP Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00764
