Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPNPM-04VRCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437738
Your Part Number
970 In Stock
Need more?
970 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.900 (CNY16.837) |
| 12+ | CNY12.830 (CNY14.4979) |
| 100+ | CNY11.850 (CNY13.3905) |
| 500+ | CNY11.310 (CNY12.7803) |
| 1000+ | CNY10.860 (CNY12.2718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.90 (CNY16.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPNPM-04VRCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437738
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleRaised Slide
Switch MountingSurface Mount
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product Range-
Switch TypeDIP Unsealed
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPNPM-04VR is a SMT, 4 position, DIP switch.
- General tolerance is ±0.2mm, pitch is 2.54mm
- Copper (gold plated 0.075um min) contact material
- High temp thermoplastic nylon 9T UL 94V-0 (moulded black) cover/base material
- 100Mohm min insulation resistance (500VDC, 1 minute ±5 sec)
- Operating temperature range from -20°C to +85°C
- High temp thermoplastic LCP (moulded white) actuator
- Brass (gold plated 0.075um min) terminal
- 100mohm maximum (initial) contact resistance
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Raised Slide
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00036
