Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMLR50V104KX7RTB2.5.Copy
Order Code4260858
Your Part Number
6,896 In Stock
Need more?
6,896 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.310 (CNY3.7403) |
| 10+ | CNY2.060 (CNY2.3278) |
| 100+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.240 (CNY1.4012) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 5000+ | CNY0.962 (CNY1.0871) |
| 10000+ | CNY0.860 (CNY0.9718) |
| 25000+ | CNY0.819 (CNY0.9255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.31 (CNY3.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMLR50V104KX7RTB2.5.Copy
Order Code4260858
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitance Tolerance 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing2.54mm
Capacitor Case / PackageRadial Leaded
Product Range-
Product Diameter-
Product Length3.81mm
Product Width2.54mm
Product Height5.39mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.54mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
2.54mm
Product Range
-
Product Length
3.81mm
Product Height
5.39mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MPMLR50V104KX7RTB2.5.
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000298
