Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMD16-P2106Z-L001Copy
Manufacturer Standard Lead Time41 weeks
Order Code4293123
Product RangeMP Pushbutton Switches Round-Domed
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.310 (CNY137.0803) |
| 3+ | CNY115.760 (CNY130.8088) |
| 15+ | CNY110.110 (CNY124.4243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.31 (CNY137.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMD16-P2106Z-L001Copy
Manufacturer Standard Lead Time41 weeks
Order Code4293123
Product RangeMP Pushbutton Switches Round-Domed
Technical Datasheet
Product RangeMP Pushbutton Switches Round-Domed
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourGreen
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourGreen
Panel Cutout (H x W)-
SVHCOctamethylcyclotetrasiloxane (21-Jan-2025)
Product Overview
MPMD16-P2106Z-L001 is a SPDT low profile pushbutton switch with a green colour cap.
- 2A, 24VDC rating, minimum 10,000 cycles electrical life
- 1,000,000 cycles mechanical life, 100Mohm at 500VDC minimum insulation resistance
- 500Vrms at sea level dielectric strength, 100mohm max at 1A/12VDC (initial value) contact resistance
- 1.5mm (.059) ±0.3mm travel, 7N ±2N operation pressure
- IP67 ingress protection, 0.5 to 1Nm maximum torque (applied to nut)
- Nylon 6/6 case/bushing, polyurethane cap, POM actuator
- Stainless steel button, SPCC (nickel plated) nut, silicone (translucent) O-RING
- Operation temperature range from -20°C to +65°C
Technical Specifications
Product Range
MP Pushbutton Switches Round-Domed
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Green
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Green
SVHC
Octamethylcyclotetrasiloxane (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
