Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPLSSM12-P-V-T/RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4437734
Your Part Number
1,580 In Stock
Need more?
1,580 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.430 (CNY6.1359) |
| 15+ | CNY4.680 (CNY5.2884) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY3.620 (CNY4.0906) |
| 1000+ | CNY3.410 (CNY3.8533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.43 (CNY6.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPLSSM12-P-V-T/RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4437734
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch MountingSurface Mount
Product Range-
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationHorizontal
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPLSSM12-P-V-T/R is a SMT, 1P2T slide switch.
- Horizontal orientation
- General tolerance is ±0.2mm [.008]
- Stainless steel cover material
- Brass with silver plating terminal material
- 100mA current rating (non-switching), 50VDC voltage rating (non-switching)
- 0.1mA current rating (switching), 12VDC voltage rating (switching)
- 100Mohm min insulation resistance (500VDC, 1 minute ±5 sec), 60mohm max (initial) contact resistance
- Operating temperature range from -10°C to +60°C
- High temp thermoplastic nylon UL94V - 0 (moulded black) stem
- High-temp thermoplastic LCP (moulded black) base
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
12V
SVHC
No SVHC (04-Feb-2026)
Switch Operation
-
Product Range
-
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
