Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPLSSAM22-V-T/RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4437733
Your Part Number
582 In Stock
Need more?
582 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.600 (CNY6.328) |
| 15+ | CNY4.830 (CNY5.4579) |
| 100+ | CNY4.400 (CNY4.972) |
| 500+ | CNY4.060 (CNY4.5878) |
| 1000+ | CNY3.830 (CNY4.3279) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.60 (CNY6.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPLSSAM22-V-T/RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4437733
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingSurface Mount
Product Range-
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPLSSAM22-V-T/R is a 2P2T slide switch.
- Vertical SMT mounting
- General tolerance is ±0.2mm [.008]
- Stainless steel cover material
- Brass terminal with silver plating
- 100mA current rating (non-switching), 50VDC voltage rating (non-switching)
- 0.1mA current rating (switching), 12VDC voltage rating (switching)
- 100Mohm min insulation resistance (500VDC, 1 minute ±5 sec), 60mohm max (initial) contact resistance
- Operating temperature range from -10°C to +60°C
- Moulded black high temp thermoplastic nylon UL94V - 0 stem
- High-temp thermoplastic LCP (moulded black) base
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
12V
SVHC
No SVHC (04-Feb-2026)
Switch Operation
-
Product Range
-
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
