Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSD240D5-W(037)Copy
Manufacturer Standard Lead Time13 weeks
Order Code4210329
Your Part Number
443 In Stock
Need more?
443 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.130 (CNY40.8269) |
| 5+ | CNY34.220 (CNY38.6686) |
| 10+ | CNY32.220 (CNY36.4086) |
| 20+ | CNY30.940 (CNY34.9622) |
| 50+ | CNY29.760 (CNY33.6288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.13 (CNY40.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSD240D5-W(037)Copy
Manufacturer Standard Lead Time13 weeks
Order Code4210329
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max280VAC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range-
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
PC Pin
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
Load Current
5A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
