Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKHS-D110 0.8DEGC/WCopy
Manufacturer Standard Lead Time14 weeks
Order Code4210310
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.820 (CNY118.4466) |
| 5+ | CNY98.270 (CNY111.0451) |
| 10+ | CNY92.080 (CNY104.0504) |
| 20+ | CNY85.620 (CNY96.7506) |
| 50+ | CNY84.890 (CNY95.9257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.82 (CNY118.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKHS-D110 0.8DEGC/WCopy
Manufacturer Standard Lead Time14 weeks
Order Code4210310
Technical Datasheet
Product Range-
Heat Sink MountingDIN Rail
External Length110mm
External Height106mm
External Width96mm
Technical Specifications
Product Range
-
External Length
110mm
External Width
96mm
Heat Sink Mounting
DIN Rail
External Height
106mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73
