Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKHS-A32 2.8DEGC/WCopy
Manufacturer Standard Lead Time14 weeks
Order Code4210306
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.940 (CNY33.8322) |
| 15+ | CNY23.300 (CNY26.329) |
| 50+ | CNY21.200 (CNY23.956) |
| 150+ | CNY20.200 (CNY22.826) |
| 500+ | CNY18.930 (CNY21.3909) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.94 (CNY33.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKHS-A32 2.8DEGC/WCopy
Manufacturer Standard Lead Time14 weeks
Order Code4210306
Technical Datasheet
Product Range-
Heat Sink MountingDIN Rail
External Length32mm
External Height80mm
External Width50mm
Technical Specifications
Product Range
-
External Length
32mm
External Width
50mm
Heat Sink Mounting
DIN Rail
External Height
80mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
