Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPK96963120005A-02-MCopy
Manufacturer Standard Lead Time41 weeks
Order Code3869154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.940 (CNY32.7022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.94 (CNY32.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPK96963120005A-02-MCopy
Manufacturer Standard Lead Time41 weeks
Order Code3869154
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
No. of Positions12Ways
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product Range-
Wire Gauge-
Jacket ColourMulti-coloured
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
-
Jacket Colour
Multi-coloured
No. of Positions
12Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
