Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPK61963080008A-01Copy
Manufacturer Standard Lead Time42 weeks
Order Code3869147
Product RangeMulticomp Pro Inter Series
Your Part Number
339 In Stock
Need more?
339 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.900 (CNY83.507) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.90 (CNY83.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPK61963080008A-01Copy
Manufacturer Standard Lead Time42 weeks
Order Code3869147
Product RangeMulticomp Pro Inter Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to Wire-to-Board Receptacle
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric250mm
Cable Length - Imperial9.8"
Product RangeMulticomp Pro Inter Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
250mm
Product Range
Multicomp Pro Inter Series
Connector to Connector
RJ45 Plug to Wire-to-Board Receptacle
Jacket Colour
Black
Cable Length - Imperial
9.8"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
