Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJK-7M-32.768-12.5-20-65-CCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4308632RL
Cut Tape4308632
Product RangeMP SJK 7M Series
Your Part Number
2,885 In Stock
Need more?
2,885 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.570 | CNY12.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.570 (CNY2.9041) |
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY2.030 (CNY2.2939) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.730 (CNY1.9549) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJK-7M-32.768-12.5-20-65-CCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4308632RL
Cut Tape4308632
Product RangeMP SJK 7M Series
Technical Datasheet
Product RangeMP SJK 7M Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance12.5pF
Crystal Case / PackageSMD, 7mm x 1.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP SJK 7M Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 7mm x 1.5mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
