Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJK-6LC-32.768-12.5-20-40-CCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4308630RL
Cut Tape4308630
Product RangeMP SJK 6LC Series
Your Part Number
2,180 In Stock
Need more?
2,180 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.810 | CNY14.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.810 (CNY3.1753) |
| 10+ | CNY2.430 (CNY2.7459) |
| 100+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY2.140 (CNY2.4182) |
| 1000+ | CNY2.050 (CNY2.3165) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJK-6LC-32.768-12.5-20-40-CCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel4308630RL
Cut Tape4308630
Product RangeMP SJK 6LC Series
Technical Datasheet
Product RangeMP SJK 6LC Series
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance12.5pF
Crystal Case / PackageSMD, 8mm x 3.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP SJK 6LC Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 8mm x 3.8mm
Operating Temperature Max
85°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
