Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJK-1N-8.00-1.8-50-CCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4308590RL
Cut Tape4308590
Product RangeMC SJK 1N Series
Your Part Number
2,965 In Stock
Need more?
2,965 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.890 | CNY7.89 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.890 (CNY8.9157) |
| 10+ | CNY6.950 (CNY7.8535) |
| 25+ | CNY6.440 (CNY7.2772) |
| 50+ | CNY6.220 (CNY7.0286) |
| 100+ | CNY5.890 (CNY6.6557) |
| 500+ | CNY5.490 (CNY6.2037) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJK-1N-8.00-1.8-50-CCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4308590RL
Cut Tape4308590
Product RangeMC SJK 1N Series
Technical Datasheet
Frequency Nom8MHz
Frequency Stability + / -50ppm
Crystal Case / PackageSMD, 2mm x 1.6mm
Load Capacitance15pF
Product RangeMC SJK 1N Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
8MHz
Crystal Case / Package
SMD, 2mm x 1.6mm
Product Range
MC SJK 1N Series
Operating Temperature Max
85°C
Frequency Stability + / -
50ppm
Load Capacitance
15pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
