Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIPTG25K-A-V-T/RCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437726
Your Part Number
6,982 In Stock
Need more?
6,982 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.540 (CNY4.0002) |
| 15+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.760 (CNY3.1188) |
| 1000+ | CNY2.630 (CNY2.9719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.54 (CNY4.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIPTG25K-A-V-T/RCopy
Manufacturer Standard Lead Time35 weeks
Order Code4437726
Technical Datasheet
Product Range-
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Actuating Force300gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.8mm x 2.8mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPIPTG25K-A-V-T/R is a SMT, tactile switch.
- General tolerance is ±0.2mm[±0.008] max
- 160±50gf vertical push operation force
- 0.13±0.1mm vertical push stroke
- 500mA current rating, 12VDC voltage rating
- Stainless steel with silver plating cover material, gold plating
- Phosphor bronze contact terminal material
- Dimension is 2.8mm × 3.8mm, H1.9mm
- Operating temperature range from -20°C to +70°C
- High temp thermoplastic base and stem material
- 100mohm maximum contact resistance
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
3.8mm x 2.8mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
