Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIPTG14W-V-T/RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4437724
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.290 (CNY3.7177) |
| 15+ | CNY2.960 (CNY3.3448) |
| 100+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.560 (CNY2.8928) |
| 1000+ | CNY2.430 (CNY2.7459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.29 (CNY3.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIPTG14W-V-T/RCopy
Manufacturer Standard Lead Time36 weeks
Order Code4437724
Technical Datasheet
Product Range-
Actuator OrientationSide Actuated
Switch MountingSurface Mount, Right Angle
Actuator StyleRectangular Button
Actuating Force200gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.8mm x 2.8mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPIPTG14W-V-T/R is a SMT, tactile switch.
- General tolerances is ±0.2mm[±0.008] max
- 200±65gf side push operation force
- 0.2±0.1mm vertical push stroke, 100,000 cycles min electrical life
- 50mA current rating, 12VDC voltage rating
- Stainless steel with silver plating cover material
- Phosphor bronze terminal material
- Operating temperature range from -20°C to +70°C
- High temp thermoplastic stem and base material
- Stainless steel with silver cladding contact material
- 100mohm maximum contact resistance, 100Mohm minimum insulation resistance
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount, Right Angle
Actuating Force
200gf
Switch Dimensions (L x W)
3.8mm x 2.8mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
