Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHKE18H-S-DC5V-A-L1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4323482
Product RangeMP Power Relays
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.910 (CNY28.1483) |
| 15+ | CNY21.990 (CNY24.8487) |
| 75+ | CNY20.540 (CNY23.2102) |
| 150+ | CNY19.360 (CNY21.8768) |
| 300+ | CNY18.350 (CNY20.7355) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.91 (CNY28.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHKE18H-S-DC5V-A-L1Copy
Manufacturer Standard Lead Time23 weeks
Order Code4323482
Product RangeMP Power Relays
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current20A
Product RangeMP Power Relays
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance41.7ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPHKE18H-S-DC5V-A-L1 is a NO, PCB type, power relay.
- Magnetic latching relay, 20A of switching capability
- Contact: 1 Form A, dielectric strength of 4000V between coil and contacts
- 50mohm (6VDC/1A) max contact resistance, 100Mohm 500VDC min insulation resistance
- 15ms max operate time and release time
- 1×10^6 ops (300ops/min) mechanical life
- 5VDC nominal voltage, 41.7ohm ±10% coil resistance, 3.75VDC operate voltage
- 3.75VDC reset voltage, 0.6W coil power, 50ms pulse width
- Operating temperature range from -40°C to +85°C
- Outline dimension is 24.2mm × 13mm × 16.4mm
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
41.7ohm
Coil Voltage
5VDC
Product Range
MP Power Relays
Coil Type
Latching Single Coil
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
