Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHKE16H-S-DC5V-2A-L2Copy
Manufacturer Standard Lead Time21 weeks
Order Code4323481
Product RangeMP Power Relays
Your Part Number
315 In Stock
Need more?
315 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.470 (CNY35.5611) |
| 15+ | CNY28.420 (CNY32.1146) |
| 75+ | CNY26.630 (CNY30.0919) |
| 150+ | CNY25.190 (CNY28.4647) |
| 300+ | CNY24.030 (CNY27.1539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.47 (CNY35.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHKE16H-S-DC5V-2A-L2Copy
Manufacturer Standard Lead Time21 weeks
Order Code4323481
Product RangeMP Power Relays
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage5VDC
Contact Current20A
Product RangeMP Power Relays
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance31.3ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPHKE16H-S-DC5V-2A-L2 is a PCB type power relay.
- DPST 16A magnetic latching relay, maximum surge current is 350A/2ms
- Energy-saving and environmental
- 2 Form A, 2 Form B contact form, Ag alloy contact material
- 50mohm (6VDC/1A) max contact resistance, 1000Mohm 500VDC min insulation resistance
- 15ms max operate time and release time, 5-85%RH, 40°C humidity
- 5VDC nominal voltage, 31.3+31.3ohm ±10% coil resistance, 4VDC operate voltage
- 4VDC reset voltage, 0.8W coil power, 30m pulse width
- Operating temperature range from -40°C to +85°C
- Outline dimension is 29mm × 12.7mm × 16.0mm
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
20A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
31.3ohm
Coil Voltage
5VDC
Product Range
MP Power Relays
Coil Type
Latching Dual Coil
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
