Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA044560Copy
Order Code4318153
Product RangeMPFA Series
Your Part Number
28 In Stock
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.950 (CNY89.2135) |
| 10+ | CNY75.450 (CNY85.2585) |
| 25+ | CNY72.510 (CNY81.9363) |
| 50+ | CNY69.840 (CNY78.9192) |
| 100+ | CNY65.520 (CNY74.0376) |
| 200+ | CNY62.300 (CNY70.399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.95 (CNY89.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA044560Copy
Order Code4318153
Product RangeMPFA Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min0°C
Measured Temperature Max600°C
Sensor Body Material-
Lead Length - Imperial9.843ft
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE (Polytetrafluoroethylene)
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMPFA Series
SVHCTo Be Advised
Product Overview
MPFA044560 is a thermocouple designed specifically for precise temperature measurement applications. This cable-type thermocouple features a T-type sensing element, renowned for its accuracy and reliability in temperature sensing tasks.
- PTFE material construction ensures durability and resistance to harsh conditions
- Offers wide temperature range 0°C to +600°C for versatility in various environments
- Tailored for critical temperature monitoring applications
- Provides accurate readings within Class 1 accuracy standards
- Length of 3 meters (9.843 ft) offers flexibility in installation and usage
- Suitable for a wide industrial applications requiring precise temperature monitoring and control
- EN 60584 standard, guaranteeing quality and performance
- Exposed hot junction facilitates efficient heat transfer for accurate temperature sensing
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
Thermocouple is engineered for demanding environments where precise temperature monitoring is critical.
Technical Specifications
Thermocouple Type
T
Measured Temperature Max
600°C
Lead Length - Imperial
9.843ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE (Polytetrafluoroethylene)
Thermocouple Wire Standard
-
Product Range
MPFA Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
