Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000058Copy
Manufacturer Standard Lead Time20 weeks
Order Code4318152
Product RangeMPFA Series
Your Part Number
130 In Stock
Need more?
130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.840 (CNY77.7892) |
| 10+ | CNY65.380 (CNY73.8794) |
| 25+ | CNY61.830 (CNY69.8679) |
| 50+ | CNY58.920 (CNY66.5796) |
| 100+ | CNY54.640 (CNY61.7432) |
| 200+ | CNY51.910 (CNY58.6583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.84 (CNY77.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000058Copy
Manufacturer Standard Lead Time20 weeks
Order Code4318152
Product RangeMPFA Series
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-80°C
Sensing Temperature Min-80°C
Measured Temperature Max200°C
Sensing Temperature Max200°C
Sensor Body Material-
Lead Length - Imperial6.562ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPTFE (Polytetrafluoroethylene)
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMPFA Series
SVHCTo Be Advised
Product Overview
MPFA000058 is a thermocouple designed specifically for precise temperature measurement applications. This cable-type thermocouple features a T-type sensing element, renowned for its accuracy and reliability in temperature sensing tasks.
- PTFE material construction ensures durability and resistance to harsh conditions
- Offers wide temperature range from -80°C to +200°C for versatility in various environments
- Tailored for critical temperature monitoring applications
- Provides accurate readings within Class 1 accuracy standards
- Length of 2 meters (6.562 ft) offers flexibility in installation and usage
- Suitable for a wide industrial applications requiring precise temperature monitoring and control
- EN 60584 standard, guaranteeing quality and performance
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
Thermocouple is engineered for demanding environments where precise temperature monitoring is critical.
Technical Specifications
Thermocouple Type
T
Sensing Temperature Min
-80°C
Sensing Temperature Max
200°C
Lead Length - Imperial
6.562ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PTFE (Polytetrafluoroethylene)
Thermocouple Wire Standard
-
Product Range
MPFA Series
Measured Temperature Min
-80°C
Measured Temperature Max
200°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
